-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103ZCH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11541-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 144LFBGA Min Qty: 1104 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4192 | Buy Now |
DISTI #
STM32F103ZCH6
|
Avnet Americas | ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz ... more RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5352 / $5.8811 | Buy Now |
DISTI #
STM32F103ZCH6
|
Avnet Americas | ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz ... more RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5352 / $5.8811 | Buy Now |
DISTI #
511-STM32F103ZCH6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE RoHS: Compliant | 808 |
|
$6.1000 / $7.7100 | Buy Now |
DISTI #
V36:1790_06561489
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2306 | Americas - 1012 |
|
$5.6380 / $7.5950 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor co... more RoHS: Compliant Min Qty: 1 | 808 |
|
$5.9900 / $7.5600 | Buy Now |
DISTI #
86897795
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 1277 |
|
$6.1739 / $8.3169 | Buy Now |
DISTI #
70398878
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1104 |
|
$8.4000 | Buy Now |
DISTI #
69199643
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 1012 |
|
$5.6380 / $7.5950 | Buy Now |
|
Bristol Electronics | 1104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103ZCH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZCH6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 11 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103ZCH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZCH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103ZCH6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,144PIN,PLASTIC | STM32F103ZCH6 vs STM32F103ZCH6XXXTR |
STM32F103ZCH7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,144PIN,PLASTIC | STM32F103ZCH6 vs STM32F103ZCH7XXXTR |
The maximum clock frequency of the STM32F103ZCH6 is 72 MHz.
The STM32F103ZCH6 has 256 KB of flash memory.
Yes, the STM32F103ZCH6 can operate with a power supply voltage range of 2.0 to 3.6V, making it compatible with 3.3V systems.
Yes, the STM32F103ZCH6 has a built-in USB 2.0 full-speed device interface.
The STM32F103ZCH6 has three UARTs (USART1, USART2, and USART3).