Microcontrollers and Processors
STM32F103C6U7AXXX
STMicroelectronics
Description: 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48

Overview of STM32F103C6U7AXXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for STM32F103C6U7AXXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F103C6U7AXXX by STMicroelectronics

STM32F103C6U7AXXX
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
VQCCN, LCC48,.27SQ,20
Pin Count
48
Manufacturer Package Code
VFQFPN
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
72 MHz
Supply Current-Max
46 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103C6U7AXXX
    STMicroelectronics
    32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48
    VS

Alternate Parts for STM32F103C6U7AXXX

This table gives cross-reference parts and alternative options found for STM32F103C6U7AXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C6U7AXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103C6U6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6XXX
STM32F103C6U6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6A
STM32F103C6U6AXXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6AXXXTR
STM32F103C6U7A RISC MICROCONTROLLER STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7A
STM32F103C6U7AXXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7AXXXTR
STM32F103C6U6XXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6XXXTR
STM32F103C6U7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7XXX
STM32F103C6U7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7TR
STM32F103C6U7XXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7XXXTR
STM32F103C6U6ATR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6ATR
Part Number Description Manufacturer Compare
STM32F103C6U6ATR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6ATR
STM32F103C6T6 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LQFP-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6
STM32F103C6U7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U7TR
STM32F103C6T6AXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6AXX
STM32F103C6T7A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T7A
STM32F103C6T6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6AXXX
STM32F103C6T6ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6ATR
STM32F103C6T6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6XXX
STM32F103C6T6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6T6TR
STM32F103C6U6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6U7AXXX vs STM32F103C6U6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103C6U7AXXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103C6U7AXXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103C6U7AXXX would you like to use for your alert(s)?
  • Please alert me when STM32F103C6U7AXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103C6U7AXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103C6U7AXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103C6U7AXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103C6U7AXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103C6U7AXXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: