-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream USB Access line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F102C8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9432
|
Newark | Stm32F |Stmicroelectronics STM32F102C8T6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8307-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1342 In Stock |
|
$3.1493 / $5.6100 | Buy Now |
DISTI #
STM32F102C8T6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F102C8... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7401 / $2.9114 | Buy Now |
DISTI #
511-STM32F102C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU | 1469 |
|
$3.0700 / $5.6100 | Buy Now |
|
STMicroelectronics | Mainstream USB Access line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB FS RoHS: Compliant Min Qty: 1 | 1469 |
|
$3.2600 / $5.5000 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 10 KB RAM 55 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
203 Tray |
|
$2.7500 / $2.9500 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 10 KB RAM 55 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$2.7500 / $2.9500 | Buy Now |
DISTI #
86929393
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V Medical 48-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2437 | Americas - 2320 |
|
$2.9220 / $4.7797 | Buy Now |
DISTI #
70398876
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V Medical 48-Pin LQFP Tray Min Qty: 10 Package Multiple: 1 | Americas - 1500 |
|
$5.3400 | Buy Now |
DISTI #
STM32F102C8T6
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2÷3.6VDC, STM32F1 Min Qty: 1 | 0 |
|
$3.6600 / $5.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F102C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F102C8T6
STMicroelectronics
Mainstream USB Access line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB FS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 36.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F102C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F102C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F102C8T6TR | STMicroelectronics | Check for Price | Mainstream USB Access line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB FS | STM32F102C8T6 vs STM32F102C8T6TR |
The maximum clock frequency of the STM32F102C8T6 is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
The clock settings can be configured using the Clock Control Register (RCC_CR) and the Flash Control Register (FLASH_CR). The RCC_CR register is used to select the clock source, while the FLASH_CR register is used to configure the flash memory access time.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (either from the internal flash or an external memory).
The USART peripheral can be used for asynchronous communication. To use it, you need to configure the USART registers (USART_CR1, USART_CR2, and USART_BRR) to set the baud rate, word length, and stop bits. You also need to enable the USART clock and configure the GPIO pins for USART communication.
The NVIC is used to handle interrupts generated by the peripherals. It allows you to prioritize interrupts and handle them efficiently. You need to configure the NVIC registers (NVIC_ISER, NVIC_ICER, NVIC_ISPR, and NVIC_ICPR) to enable and prioritize interrupts.