-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream USB Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1211
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 48Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Stmicroelectronics STM32F102C6T6A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8306-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4896 In Stock |
|
$2.7852 / $5.0200 | Buy Now |
DISTI #
STM32F102C6T6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F102C6T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4863 | Buy Now |
DISTI #
511-STM32F102C6T6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU RoHS: Compliant | 1093 |
|
$2.7500 / $5.4900 | Buy Now |
|
STMicroelectronics | Mainstream USB Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB FS RoHS: Compliant Min Qty: 1 | 1093 |
|
$3.3700 / $5.3800 | Buy Now |
|
Future Electronics | STM32F Series 32 KB Flash 6 KB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.4200 / $2.7700 | Buy Now |
DISTI #
78823959
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2352 | Americas - 1749 |
|
$2.6227 / $5.5301 | Buy Now |
DISTI #
70398737
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1500 |
|
$3.1875 / $6.5875 | Buy Now |
DISTI #
66460280
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 800 |
|
$2.3720 | Buy Now |
DISTI #
STM32F102C6T6A
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2÷3.6VDC, STM32F1 Min Qty: 1 | 0 |
|
$2.7900 / $3.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F102C6T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F102C6T6A
STMicroelectronics
Mainstream USB Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB FS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F102C6T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F102C6T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F102C6T6AXXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F102C6T6A vs STM32F102C6T6AXXX |
STM32F102C6T6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC | STMicroelectronics | STM32F102C6T6A vs STM32F102C6T6XXXTR |
STM32F102C6T6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F102C6T6A vs STM32F102C6T6XXX |
STM32F102C6T6ATR | Mainstream USB Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB FS | STMicroelectronics | STM32F102C6T6A vs STM32F102C6T6ATR |
STM32F102C6T6AXXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC | STMicroelectronics | STM32F102C6T6A vs STM32F102C6T6AXXXTR |