-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream USB Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F102C4T6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F102C4T6ATR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6061 | Buy Now |
DISTI #
STM32F102C4T6ATR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM3... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel |
2400 |
|
$2.5018 / $2.5539 | Buy Now |
DISTI #
STM32F102C4T6ATR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM3... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel |
2400 |
|
$2.5018 / $2.5539 | Buy Now |
DISTI #
511-STM32F102C4T6ATR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex USB Access 16kb RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
STMicroelectronics | Mainstream USB Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB FS RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2000 / $2.9800 | Buy Now |
DISTI #
STM32F102C4T6ATR
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 16KB Flash 25V33V 48Pin LQFP TR (Alt: STM32F102C4T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F102C4T6ATR
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 16KB Flash 25V33V 48Pin LQFP TR (Alt: STM32F102C4T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F102C4T6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F102C4T6ATR
STMicroelectronics
Mainstream USB Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB FS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F102C4T6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F102C4T6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F102C4T6A | STMicroelectronics | $2.1303 | Mainstream USB Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB FS | STM32F102C4T6ATR vs STM32F102C4T6A |
The maximum clock frequency of the STM32F102C4T6ATR is 48 MHz, but it can be overclocked to 72 MHz with some limitations.
The clock settings for the STM32F102C4T6ATR can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool or write your own code to configure the clock settings.
The STM32F102C4T6ATR has 16 KB of RAM and 128 KB of Flash memory.
No, the STM32F102C4T6ATR is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
The STM32F102C4T6ATR can be programmed using the ST-Link/V2 programmer, the UART bootloader, or the IAP (In-Application Programming) protocol. You can use the STM32CubeMX tool or write your own code to program the device.