-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11513-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
240 In Stock |
|
$5.5299 / $9.2000 | Buy Now |
DISTI #
STM32F101ZCT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F101ZCT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8664 | Buy Now |
DISTI #
511-STM32F101ZCT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU RoHS: Compliant | 332 |
|
$5.4700 / $9.6700 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 332 |
|
$5.3700 / $9.4800 | Buy Now |
|
Future Electronics | STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 25Tube |
|
$4.7800 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.7800 / $5.1600 | Buy Now |
DISTI #
30614551
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 360 |
|
$7.5875 / $11.6000 | Buy Now |
DISTI #
76466749
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 180 |
|
$4.8081 / $6.9638 | Buy Now |
DISTI #
STM32F101ZCT6
|
TME | IC: STM32 ARM microcontroller, 36MHz, LQFP144, 2÷3.6VDC, STM32F1 Min Qty: 1 | 0 |
|
$5.1500 / $6.8600 | RFQ |
|
ComSIT USA | HIGH-DENSITY ACCESS LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP144 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101ZCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101ZCT6
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 36 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 36 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F101ZCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F101ZCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F101ZCT6TR | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F101ZCT6 vs STM32F101ZCT6TR |
STM32F101ZCT6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,QFP,144PIN,PLASTIC | STMicroelectronics | STM32F101ZCT6 vs STM32F101ZCT6XXXTR |