-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F101RDT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11509-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
994 In Stock |
|
$4.9116 / $8.2800 | Buy Now |
DISTI #
STM32F101RDT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F101R... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2912 / $4.4751 | Buy Now |
DISTI #
511-STM32F101RDT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU RoHS: Compliant | 389 |
|
$4.4700 / $6.6200 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 389 |
|
$4.3900 / $6.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$11.2000 | Buy Now |
|
Quest Components | 2 |
|
$10.0000 / $15.0000 | Buy Now | |
DISTI #
STM32F101RDT6
|
TME | IC: STM32 ARM microcontroller, 36MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$5.1400 / $8.2200 | RFQ |
|
ComSIT USA | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F101RDT6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F101RDT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F101RDT6
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F101RDT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 640 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101RDT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101RDT6
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 36 MHz CPU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 36 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F101RDT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F101RDT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F101RDT6TR | STMicroelectronics | Check for Price | Mainstream Access line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 36 MHz CPU | STM32F101RDT6 vs STM32F101RDT6TR |
The maximum clock frequency of the STM32F101RDT6 is 36 MHz, but it can be overclocked to 48 MHz with a slight reduction in flash memory performance.
The clock settings for the STM32F101RDT6 can be configured using the Clock Control Register (RCC_CR) and the Flash Control Register (FLASH_ACR). The RCC_CR register is used to select the clock source, while the FLASH_ACR register is used to configure the flash memory latency.
The BOOT0 and BOOT1 pins on the STM32F101RDT6 are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (main flash memory or system memory).
The USART peripheral on the STM32F101RDT6 can be used for asynchronous communication. To use it, you need to configure the USART clock, enable the USART peripheral, set the baud rate, and configure the transmission and reception modes.
The NVIC on the STM32F101RDT6 is used to handle interrupts generated by the peripherals. It allows you to prioritize interrupts, enable and disable interrupts, and handle interrupt requests.