-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100VDT6B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11500-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
924 In Stock |
|
$4.4440 / $6.9900 | Buy Now |
DISTI #
STM32F100VDT6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F100... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1828 / $4.4443 | Buy Now |
DISTI #
STM32F100VDT6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F100... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1828 / $4.4443 | Buy Now |
DISTI #
511-STM32F100VDT6B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash RoHS: Compliant | 515 |
|
$4.4400 / $6.0100 | Buy Now |
DISTI #
E02:0323_03400952
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2452 | Europe - 13 |
|
$4.6436 / $6.3397 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control ... more RoHS: Compliant Min Qty: 1 | 515 |
|
$4.3600 / $5.8900 | Buy Now |
|
Future Electronics | STM32F Series 384 KB Flash 32 KB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
25 Tray |
|
$3.8700 / $4.1800 | Buy Now |
DISTI #
87811069
|
Verical | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2452 | Americas - 13 |
|
$4.4606 / $6.0898 | Buy Now |
DISTI #
STM32F100VDT6B
|
TME | IC: STM32 ARM microcontroller, 24MHz, LQFP100, 2÷3.6VDC, STM32F1 Min Qty: 1 | 0 |
|
$6.3000 / $9.0300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100VDT6B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100VDT6B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 19.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100VDT6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100VDT6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100VDT7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F100VDT6B vs STM32F100VDT7BXXX |
STM32F100VDT7B | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT6B vs STM32F100VDT7B |
STM32F100VDT6 | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT6B vs STM32F100VDT6 |
STM32F100VDT7BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F100VDT6B vs STM32F100VDT7BTR |
The maximum clock frequency of the STM32F100VDT6B is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
The clock settings for the STM32F100VDT6B can be configured using the Clock Control Register (RCC_CR) and the Flash Control Register (FLASH_CR). The RCC_CR register is used to select the clock source, while the FLASH_CR register is used to configure the flash memory access time.
The BOOT0 and BOOT1 pins on the STM32F100VDT6B are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (either from the internal flash memory or an external memory).
The USART peripheral on the STM32F100VDT6B can be used for asynchronous communication. To use it, you need to configure the USART registers (USART_CR1, USART_CR2, and USART_BRR) to set the baud rate, word length, and stop bits. You also need to enable the USART clock and configure the GPIO pins for USART transmission and reception.
The power consumption of the STM32F100VDT6B depends on the operating frequency, voltage supply, and peripherals used. According to the datasheet, the typical current consumption is around 20 mA at 24 MHz with all peripherals enabled, but this can be reduced to around 2 mA in low-power mode.