-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100R8H7B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F100R8H7B-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64BGA Min Qty: 3840 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0122 | Buy Now |
DISTI #
STM32F100R8H7B
|
Avnet Americas | ARM-based 32-bit MCU - Trays (Alt: STM32F100R8H7B) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8917 / $2.9520 | Buy Now |
DISTI #
511-STM32F100R8H7B
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 64 Kbytes of Flash 24 MHz CPU, m... more RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control a... more RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7000 / $5.9100 | Buy Now |
DISTI #
STM32F100R8H7B
|
Avnet Silica | ARMbased 32bit MCU (Alt: STM32F100R8H7B) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F100R8H7B
|
EBV Elektronik | ARMbased 32bit MCU (Alt: STM32F100R8H7B) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100R8H7B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100R8H7B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100R8H7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100R8H7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100R8H6BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STM32F100R8H7B vs STM32F100R8H6BTR |
STM32F100R8H7BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STM32F100R8H7B vs STM32F100R8H7BTR |
STM32F100R8H6B | STMicroelectronics | $2.6298 | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100R8H7B vs STM32F100R8H6B |
STM32F100R8H6BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,64PIN,PLASTIC | STM32F100R8H7B vs STM32F100R8H6BXXXTR |
The maximum clock frequency of the STM32F100R8H7B is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
The clock settings for the STM32F100R8H7B can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The BOOT0 and BOOT1 pins on the STM32F100R8H7B are used to select the boot mode of the device. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (boot from flash or boot from RAM).
The USART peripheral on the STM32F100R8H7B can be used for asynchronous communication. To use it, you need to configure the USART clock, enable the USART peripheral, set the baud rate, and configure the transmission and reception modes.
The NVIC on the STM32F100R8H7B is used to handle interrupts generated by peripherals. It allows you to prioritize interrupts, enable and disable interrupts, and handle interrupt requests.