-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100C8T6BTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7008
|
Newark | Mcu, 32Bit, 24Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Architectu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5150 |
|
$3.8000 / $5.7500 | Buy Now |
DISTI #
28AC3331
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F100C8T6BTR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$2.2400 / $2.8600 | Buy Now |
DISTI #
21T4010
|
Newark | Stm32F |Stmicroelectronics STM32F100C8T6BTR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17369-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$2.4709 / $4.4900 | Buy Now |
DISTI #
STM32F100C8T6BTR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM3... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel |
2400 |
|
$2.1366 / $2.2701 | Buy Now |
DISTI #
511-STM32F100C8T6BTR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32Bit Value Line 48-Pin 64kB Flash RoHS: Compliant | 8714 |
|
$2.3300 / $4.4900 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control a... more RoHS: Compliant Min Qty: 1 | 8454 |
|
$2.9800 / $5.9600 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel |
4800 Reel |
|
$2.0900 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$2.0900 | Buy Now |
DISTI #
STM32F100C8T6BTR
|
TME | IC: STM32 ARM microcontroller, 24MHz, LQFP48, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$2.0100 / $4.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100C8T6BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100C8T6BTR
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100C8T6BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100C8T6BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100C8T6B | STMicroelectronics | $3.0610 | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C8T6BTR vs STM32F100C8T6B |
STM32F100C8T7B | STMicroelectronics | $1.7046 | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C8T6BTR vs STM32F100C8T7B |
STM32F100C8T7BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C8T6BTR vs STM32F100C8T7BTR |