-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F091VBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1103
|
Newark | 32 Bit Microcontroller, Access Line, Arm Cortex-M0, 48 Mhz, 128 Kb, 32 Kb, 100, Lqfp Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$3.6900 / $5.7700 | Buy Now |
DISTI #
28AC3328
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F091VBT6 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.7100 | Buy Now |
DISTI #
497-17367-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
447 In Stock |
|
$3.2343 / $5.7700 | Buy Now |
DISTI #
STM32F091VBT6
|
Avnet Americas | ARM-based 32-bit MCU, 48MHz - Trays (Alt: STM32F091VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
7100 |
|
$2.8216 / $2.9980 | Buy Now |
DISTI #
STM32F091VBT6
|
Avnet Americas | ARM-based 32-bit MCU, 48MHz - Trays (Alt: STM32F091VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
7100 |
|
$2.8216 / $2.9980 | Buy Now |
DISTI #
511-STM32F091VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, ... more RoHS: Compliant | 812 |
|
$3.1100 / $5.7700 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC fu... more RoHS: Compliant Min Qty: 1 | 812 |
|
$3.1300 / $5.6600 | Buy Now |
DISTI #
70398747
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 28 |
|
$5.5300 | Buy Now |
DISTI #
STM32F091VBT6
|
Avnet Silica | ARMbased 32bit MCU 48MHz (Alt: STM32F091VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F091VBT6
|
EBV Elektronik | ARMbased 32bit MCU 48MHz (Alt: STM32F091VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 90 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F091VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F091VBT6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F091VBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091VBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F091VBT6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F091VBT6 vs STM32F091VBT6TR |
STM32F091VBT6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F091VBT6 vs STM32F091VBT6XXX |
STM32F091VBT7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F091VBT6 vs STM32F091VBT7XXX |
The maximum clock frequency of the STM32F091VBT6 is 48 MHz.
The STM32F091VBT6 has 128 KB of flash memory.
No, the STM32F091VBT6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
No, the STM32F091VBT6 does not have a built-in USB interface. However, it does have a USB device peripheral that can be used to implement a USB interface with external components.
The STM32F091VBT6 has two UARTs (USART1 and USART2).