-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072RBT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0209
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2513 |
|
$3.2800 / $5.5200 | Buy Now |
DISTI #
497-17902-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0803 / $5.5200 | Buy Now |
DISTI #
26AH0209
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: 26AH0209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
278 Partner Stock |
|
$3.5900 / $5.5200 | Buy Now |
DISTI #
26AH0209
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: 26AH0209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
278 Partner Stock |
|
$3.5900 / $5.5200 | Buy Now |
DISTI #
STM32F072RBT7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: STM32F072RBT7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6895 / $2.8576 | Buy Now |
DISTI #
STM32F072RBT7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: STM32F072RBT7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6895 / $2.8576 | Buy Now |
DISTI #
511-STM32F072RBT7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB... more RoHS: Compliant | 720 |
|
$2.9700 / $5.5300 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC ... more RoHS: Compliant Min Qty: 1 | 735 |
|
$3.0600 / $5.4200 | Buy Now |
DISTI #
STM32F072RBT7
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP64, 2÷3.6VDC, -40÷105°C Min Qty: 1 | 0 |
|
$3.4400 / $5.8300 | RFQ |
DISTI #
STM32F072RBT7
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 64KB Flash 2V to 36V 64Pin LQFP Tray (Alt: STM32F072RBT7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 1280 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072RBT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072RBT7
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072RBT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072RBT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072RBT7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STM32F072RBT7 vs STM32F072RBT7XXX |
STM32F072RBT6 | STMicroelectronics | $4.0432 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F072RBT7 vs STM32F072RBT6 |
STM32F072RBT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F072RBT7 vs STM32F072RBT6XXXTR |
The maximum clock frequency of the STM32F072RBT7 is 48 MHz.
You can configure the clock settings using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The USART interface on the STM32F072RBT7 can be used for serial communication. You need to configure the USART registers, set the baud rate, and enable the transmitter and receiver. Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The power consumption of the STM32F072RBT7 depends on the operating frequency, voltage, and mode of operation. In sleep mode, the power consumption is typically around 2-5 μA, while in run mode, it is around 20-50 mA.