-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3533
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$2.4400 / $3.1700 | Buy Now |
DISTI #
497-17361-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6003 / $4.7100 | Buy Now |
DISTI #
16AC3533
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 64 KB, 16 KB, 64 Pins, LQFP - Bulk (Alt: 16AC3533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
168 Partner Stock |
|
$2.8200 / $3.8300 | Buy Now |
DISTI #
STM32F072R8T6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 64 KB, 16 KB, 64 Pins, LQFP - Trays (Alt: STM32F072R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2552 / $2.3961 | Buy Now |
DISTI #
511-STM32F072R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB,... more RoHS: Compliant | 2572 |
|
$2.5700 / $5.2700 | Buy Now |
DISTI #
V36:1790_06561410
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2408 | Americas - 1785 |
|
$2.2970 / $4.6440 | Buy Now |
DISTI #
V79:2366_28580442
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 751 |
|
$2.2430 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC f... more RoHS: Compliant Min Qty: 1 | 2572 |
|
$2.9500 / $5.1700 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$2.2000 / $2.3600 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$2.2000 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072R8T6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072R8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072R8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072R8T7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F072R8T6 vs STM32F072R8T7XXXTR |
STM32F072R8T6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F072R8T6 vs STM32F072R8T6XXXTR |
The maximum clock frequency of the STM32F072R8T6 is 48 MHz.
The STM32F072R8T6 has 64 KB of flash memory.
No, the STM32F072R8T6 is a 3.3V device and should not be powered with 5V. The recommended power supply voltage is 2.4V to 3.6V.
Yes, the STM32F072R8T6 has a built-in USB 2.0 full-speed interface.
The STM32F072R8T6 has two UARTs (USART1 and USART2).