-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072CBU7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F072CBU7-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
890 In Stock |
|
$2.7785 / $5.0300 | Buy Now |
DISTI #
STM32F072CBU7
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin UFQFPN Tray - Bulk (Alt: STM32F072... more RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5264 / $2.6811 | Buy Now |
DISTI #
511-STM32F072CBU7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB... more RoHS: Compliant | 1225 |
|
$2.7300 / $5.0300 | Buy Now |
DISTI #
V36:1790_17042572
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2348 | Americas - 1359 |
|
$2.4720 / $3.3480 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC ... more RoHS: Compliant Min Qty: 1 | 1225 |
|
$2.9000 / $4.9300 | Buy Now |
DISTI #
84438648
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 1359 |
|
$2.4720 / $3.3480 | Buy Now |
DISTI #
STM32F072CBU7
|
Avnet Silica | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin UFQFPN Tray (Alt: STM32F072CBU7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F072CBU7
|
EBV Elektronik | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin UFQFPN Tray (Alt: STM32F072CBU7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 1040 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 911 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072CBU7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072CBU7
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072CBU7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072CBU7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072CBU7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,48PIN,PLASTIC | STM32F072CBU7 vs STM32F072CBU7XXXTR |
STM32F072CBU6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,48PIN,PLASTIC | STM32F072CBU7 vs STM32F072CBU6XXXTR |
STM32F072CBU6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F072CBU7 vs STM32F072CBU6TR |
The maximum clock frequency of the STM32F072CBU7 is 48 MHz.
The STM32F072CBU7 has 128 KB of flash memory.
Yes, the STM32F072CBU7 can operate in the industrial temperature range of -40°C to 85°C.
Yes, the STM32F072CBU7 has a built-in USB 2.0 full-speed interface.
The STM32F072CBU7 has 3 UARTs.