-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F058T8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F058T8Y6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 36WLCSP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9460 | Buy Now |
DISTI #
STM32F058T8Y6TR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: STM32F058T8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8681 / $1.9070 | Buy Now |
DISTI #
511-STM32F058T8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CE... more RoHS: Compliant Min Qty: 1 | 0 |
|
$2.3900 / $3.8100 | Buy Now |
DISTI #
STM32F058T8Y6TR
|
Avnet Silica | HighEnd MCU (Alt: STM32F058T8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F058T8Y6TR
|
EBV Elektronik | HighEnd MCU (Alt: STM32F058T8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F058T8Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F058T8Y6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B36 | |
Length | 2.703 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 36 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 48 MHz | |
Supply Current-Max | 22.9 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.605 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F058T8Y6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F058T8Y6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F058T8Y6 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F058T8Y6TR vs STM32F058T8Y6 |
STM32F058T8Y7 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F058T8Y6TR vs STM32F058T8Y7 |
STM32F058T8Y7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F058T8Y6TR vs STM32F058T8Y7TR |
STM32F058T8Y7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F058T8Y6TR vs STM32F058T8Y7XXX |
STM32F058T8Y6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F058T8Y6TR vs STM32F058T8Y6XXX |