-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1024
|
Newark | 32 Bit Microcontroller, Low Voltage Line, Arm Cortex-M0, 48 Mhz, 64 Kb, 8 Kb, 48, Ufqfn Rohs Compliant: Yes |Stmicroelectronics STM32F058C8U6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
STM32F058C8U6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1560 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0538 | Buy Now |
DISTI #
STM32F058C8U6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray - Bulk (Alt: STM32F058C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8958 / $2.1573 | Buy Now |
DISTI #
511-STM32F058C8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 64 Kbytes of Flash 48 MHz CPU & RoHS: Compliant | 0 |
|
$2.3000 / $2.3800 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5600 / $3.8100 | Buy Now |
|
Future Electronics | Mainstream ARM Cortex-M0 ACCESS RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0200 / $2.1300 | Buy Now |
|
Future Electronics | Mainstream ARM Cortex-M0 ACCESS RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0200 / $2.1300 | Buy Now |
DISTI #
STM32F058C8U6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray - Bulk (Alt: STM32F058C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8958 / $2.1573 | Buy Now |
DISTI #
STM32F058C8U6
|
Avnet Silica | MCU 32-Bit STM32F ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray (Alt: STM32F058C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F058C8U6
|
EBV Elektronik | MCU 32-Bit STM32F ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray (Alt: STM32F058C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F058C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F058C8U6
STMicroelectronics
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 22.9 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |