-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051K8U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7002
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10653 |
|
$1.7000 | Buy Now |
DISTI #
497-17350-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22160 In Stock |
|
$1.9015 / $3.5500 | Buy Now |
DISTI #
07AH7002
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin UFQFPN T/R - Product that comes on tape, b... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
2088 Partner Stock |
|
$2.1900 / $2.8400 | Buy Now |
DISTI #
STM32F051K8U6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F051... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6460 / $1.7489 | Buy Now |
DISTI #
511-STM32F051K8U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0 MCU 64Kb Flash 48MHz RoHS: Compliant | 8485 |
|
$1.7400 / $3.0300 | Buy Now |
DISTI #
V36:1790_06561328
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2347 | Americas - 3000 |
|
$1.0554 / $1.6757 | Buy Now |
DISTI #
V72:2272_06561328
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2106 |
|
$1.8840 / $2.0760 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control a... more RoHS: Compliant Min Qty: 1 | 8485 |
|
$1.9500 / $2.9700 | Buy Now |
DISTI #
83714573
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 24000 |
|
$1.7221 | Buy Now |
DISTI #
80016262
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 3000 |
|
$1.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051K8U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051K8U6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051K8U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K8U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F051K8U6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | STM32F051K8U6TR vs STM32F051K8U6XXX |
STM32F051K8U6 | STMicroelectronics | $1.8497 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051K8U6TR vs STM32F051K8U6 |
STM32F051K8U7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051K8U6TR vs STM32F051K8U7 |
STM32F051K8U7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | STM32F051K8U6TR vs STM32F051K8U7XXX |
STM32F051K8U7TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051K8U6TR vs STM32F051K8U7TR |
The maximum clock frequency of the STM32F051K8U6 is 48 MHz.
The STM32F051K8U6 has 64 KB of flash memory.
Yes, the STM32F051K8U6 can operate with a power supply voltage range of 2.0 to 3.6V, making it compatible with 3.3V systems.
No, the STM32F051K8U6 does not have built-in USB support. However, it does have a USB interface that can be used with an external USB transceiver.
The STM32F051K8U6 has two UARTs (USART1 and USART2).