-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051K8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333141
|
Farnell | MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 3915 |
|
$1.9367 / $2.9051 | Buy Now |
DISTI #
497-13626-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
10386 In Stock |
|
$1.8515 / $3.1800 | Buy Now |
DISTI #
STM32F051K8T6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin LQFP Tray - Trays (Alt: STM32F051K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
3000 |
|
$1.7428 / $1.8518 | Buy Now |
DISTI #
STM32F051K8T6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin LQFP Tray - Trays (Alt: STM32F051K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
3000 |
|
$1.7428 / $1.8518 | Buy Now |
DISTI #
511-STM32F051K8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 64Kb RoHS: Compliant | 1167 |
|
$1.8500 / $2.8000 | Buy Now |
DISTI #
V79:2366_27481644
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 668 |
|
$1.8845 / $2.7944 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control a... more RoHS: Compliant Min Qty: 1 | 1167 |
|
$1.8200 / $2.7400 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$1.6000 | Buy Now |
DISTI #
86894904
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2443 | Americas - 164221 |
|
$1.8158 / $1.9229 | Buy Now |
DISTI #
70398984
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1500 |
|
$2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051K8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051K8T6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051K8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F051K8T7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STM32F051K8T6 vs STM32F051K8T7TR |
The maximum clock frequency of the STM32F051K8T6 is 48 MHz.
The STM32F051K8T6 has 64 KB of flash memory.
Yes, the STM32F051K8T6 can operate in the industrial temperature range of -40°C to 85°C.
No, the STM32F051K8T6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
The STM32F051K8T6 has two UARTs (USART1 and USART2).