-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051C8U7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4269
|
Newark | Stm32F |Stmicroelectronics STM32F051C8U7TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F051C8U7TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1192 | Buy Now |
DISTI #
STM32F051C8U7TR
|
Avnet Americas | STMSTM32F051C8U7TR - Tape and Reel (Alt: STM32F051C8U7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8845 / $1.9431 | Buy Now |
DISTI #
511-STM32F051C8U7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, m... more RoHS: Compliant | 10000 |
|
$1.9700 / $4.1600 | Buy Now |
DISTI #
V72:2272_17598764
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2137 |
|
$2.0920 / $2.3410 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control a... more RoHS: Compliant Min Qty: 1 | 10000 |
|
$2.5600 / $4.0800 | Buy Now |
DISTI #
65219619
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 2137 |
|
$2.0920 / $2.3410 | Buy Now |
DISTI #
STM32F051C8U7TR
|
Avnet Silica | STMSTM32F051C8U7TR (Alt: STM32F051C8U7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F051C8U7TR
|
EBV Elektronik | STMSTM32F051C8U7TR (Alt: STM32F051C8U7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 3912 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051C8U7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C8U7TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051C8U7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C8U7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F051C8U7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C8U7 |
STM32F051C6T7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C6T7 |
STM32F051C4U6 | STMicroelectronics | $2.0647 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C4U6 |
STM32F051C6T6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C6T6TR |
STM32F031C4T6TR | STMicroelectronics | $0.7819 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F051C8U7TR vs STM32F031C4T6TR |
STM32F031C6T6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F051C8U7TR vs STM32F031C6T6TR |
STM32F051C8U6 | STMicroelectronics | $0.9047 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C8U6 |
STM32F031C6T7TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F051C8U7TR vs STM32F031C6T7TR |
STM32F051C6T7TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7TR vs STM32F051C6T7TR |
STM32F031C6T7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F051C8U7TR vs STM32F031C6T7 |
The maximum clock frequency of the STM32F051C8U7TR is 48 MHz, but it can be overclocked to 64 MHz with some limitations.
The bootloader on the STM32F051C8U7TR can be configured using the STM32CubeMX software or by writing custom code to configure the boot pins and flash memory.
Yes, the STM32F051C8U7TR can be used with an external crystal oscillator, but it requires additional components and configuration to ensure proper operation.
The internal pull-up resistors on the GPIO pins can be enabled by setting the corresponding bits in the GPIOx_PUPDR register.
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA, but it's recommended to limit the current to 10 mA to ensure reliable operation.