-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F050K4U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F050K4U6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M0 RISC 16KB Flash 25V33V 32Pin UFQFPN EP Tray (Alt: STM32F050K4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F050K4U6
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M0 RISC 16KB Flash 25V33V 32Pin UFQFPN EP Tray (Alt: STM32F050K4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F050K4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050K4U6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F050K4U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050K4U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F050K4U6ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | STM32F050K4U6 vs STM32F050K4U6ATR |
ATSAMR35J17BT-I/7JX | Microchip Technology Inc | Check for Price | RISC Microcontroller | STM32F050K4U6 vs ATSAMR35J17BT-I/7JX |
ATSAMR35J16BT-I/7JX | Microchip Technology Inc | $7.9250 | RISC Microcontroller | STM32F050K4U6 vs ATSAMR35J16BT-I/7JX |
ATSAMR35J16B-I/7JX | Microchip Technology Inc | $7.9250 | LoRa SiP Transceiver 64K Flash 8K SRAM Tray | STM32F050K4U6 vs ATSAMR35J16B-I/7JX |
ATSAMR34J17B-I/7JX | Microchip Technology Inc | $8.5100 | LoRa SiP Transceiver USB 128K Flash 16K SRAM Tray | STM32F050K4U6 vs ATSAMR34J17B-I/7JX |
ATSAMR34J17BT-I/7JX | Microchip Technology Inc | $8.5100 | RISC Microcontroller | STM32F050K4U6 vs ATSAMR34J17BT-I/7JX |
STM32F050K4U6AXXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F050K4U6 vs STM32F050K4U6AXXX |
ATSAMR34J16B-I/7JX | Microchip Technology Inc | $8.1100 | LoRa SiP Transceiver USB 64K Flash 8K SRAM Tray | STM32F050K4U6 vs ATSAMR34J16B-I/7JX |
ATSAMR35J17B-I/7JX | Microchip Technology Inc | Check for Price | LoRa SiP Transceiver 128K Flash 16K SRAM Tray | STM32F050K4U6 vs ATSAMR35J17B-I/7JX |
ATSAMR34J16BT-I/7JX | Microchip Technology Inc | $8.1100 | RISC Microcontroller | STM32F050K4U6 vs ATSAMR34J16BT-I/7JX |