Part Details for STM32F050F4P7AXXX by STMicroelectronics
Overview of STM32F050F4P7AXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F050F4P7AXXX
STM32F050F4P7AXXX CAD Models
STM32F050F4P7AXXX Part Data Attributes
|
STM32F050F4P7AXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050F4P7AXXX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 6.5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F050F4P7AXXX
This table gives cross-reference parts and alternative options found for STM32F050F4P7AXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050F4P7AXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F050F4P7ATR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050F4P7AXXX vs STM32F050F4P7ATR |
STM32F050F4P6A | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PDSO20 | STMicroelectronics | STM32F050F4P7AXXX vs STM32F050F4P6A |