Part Details for STM32F042G4U6TR by STMicroelectronics
Results Overview of STM32F042G4U6TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F042G4U6TR Information
STM32F042G4U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F042G4U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4020
|
Newark | Stm32 Mainstream Mcus |Stmicroelectronics STM32F042G4U6TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.4100 | Buy Now |
DISTI #
497-STM32F042G4U6CT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$1.5356 / $2.9200 | Buy Now |
DISTI #
STM32F042G4U6TR
|
Avnet Americas | ARM-based 32-bit 28 pin 16 Kbyte UFQFPN 40 to 85 ?C T/R - Tape and Reel (Alt: STM32F042G4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel |
21000 |
|
$1.3228 / $1.4060 | Buy Now |
DISTI #
511-STM32F042G4U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB,... more RoHS: Compliant | 3040 |
|
$1.5700 / $3.0800 | Buy Now |
DISTI #
V36:1790_16115914
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2430 | Americas - 3000 |
|
$1.3630 / $1.4610 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$1.3300 | Buy Now |
DISTI #
83682960
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 3000 |
|
$1.3630 / $1.4610 | Buy Now |
DISTI #
70353310
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 3000 |
|
$1.2551 / $1.6735 | Buy Now |
DISTI #
STM32F042G4U6TR
|
Avnet Silica | ARM-based 32-bit 28 pin 16 Kbyte UFQFPN 40 to 85 �C T/R (Alt: STM32F042G4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip Stock | 37066 |
|
RFQ |
Part Details for STM32F042G4U6TR
STM32F042G4U6TR CAD Models
STM32F042G4U6TR Part Data Attributes
|
STM32F042G4U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042G4U6TR
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |