-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F030F4P6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0274
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Tssop-20, Product Range:Stm32 Family Stm32F0 Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25537 |
|
$0.6930 / $0.8230 | Buy Now |
DISTI #
01AM0680
|
Newark | Mcu, 32Bit, 48Mhz, Tssop-20 Rohs Compliant: Yes |Stmicroelectronics STM32F030F4P6TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6780 | Buy Now |
DISTI #
497-17333-1-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29892 In Stock |
|
$0.7190 / $1.5200 | Buy Now |
DISTI #
STM32F030F4P6TR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 16 KB, 4 KB, 20 Pins, TSSOP - Tape and Reel (Alt: STM32F030F... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
2500 |
|
$0.6348 / $0.6745 | Buy Now |
DISTI #
75X0274
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 16 KB, 4 KB, 20 Pins, TSSOP - Product that comes on tape, bu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack |
25537 Partner Stock |
|
$0.6840 / $1.6900 | Buy Now |
DISTI #
511-STM32F030F4P6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU RoHS: Compliant | 55994 |
|
$0.6740 / $0.9800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 53351 |
|
$0.9300 / $2.3900 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
132500 Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030F4P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030F4P6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030F4P6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030F4P6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F030F4P6 | STMicroelectronics | $0.7367 | Mainstream Arm Cortex-M0 Value line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STM32F030F4P6TR vs STM32F030F4P6 |
The maximum clock frequency of the STM32F030F4P6TR is 48 MHz.
The STM32F030F4P6TR has 16 KB of flash memory.
Yes, the STM32F030F4P6TR can operate in the industrial temperature range of -40°C to 85°C.
No, the STM32F030F4P6TR does not have a built-in USB interface.
The STM32F030F4P6TR has one UART.