-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 64 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0182
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F030C8T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.2300 | Buy Now |
DISTI #
497-14043-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25808 In Stock |
|
$1.2068 / $2.7400 | Buy Now |
DISTI #
STM32F030C8T6
|
Avnet Americas | MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32F030C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 9000 |
|
$1.1997 / $1.3652 | Buy Now |
DISTI #
511-STM32F030C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Value-Line ARM MCU 64kB 48 MHz RoHS: Compliant | 24727 |
|
$1.1700 / $2.7300 | Buy Now |
DISTI #
E02:0323_24264577
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray Min Qty: 1500 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2341 | Europe - 67250 |
|
$1.0905 / $1.1831 | Buy Now |
DISTI #
V36:1790_06561129
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 4420 |
|
$1.1017 / $2.6882 | Buy Now |
DISTI #
E02:0323_07153139
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Europe - 1091 |
|
$1.0913 / $2.2690 | Buy Now |
DISTI #
E54:1762_08509876
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 | Europe - 490 |
|
$1.0864 / $2.2401 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 64 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 24730 |
|
$1.5800 / $2.6800 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 4500Tray |
|
$1.1500 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030C8T6
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 64 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F030C8T6TR | Mainstream Arm Cortex-M0 Value line MCU with 64 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F030C8T6 vs STM32F030C8T6TR |