-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C011F4P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2324
|
Newark | Arm Mcu, 32Bit, 48Mhz, Tssop-20 Rohs Compliant: Yes |Stmicroelectronics STM32C011F4P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4760 / $0.9200 | Buy Now |
DISTI #
497-STM32C011F4P6-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2393 In Stock |
|
$0.3881 / $0.8500 | Buy Now |
DISTI #
STM32C011F4P6
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB - Trays... more RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
1030 |
|
$0.3294 / $0.3501 | Buy Now |
DISTI #
511-STM32C011F4P6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 6 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x U... more RoHS: Compliant | 3788 |
|
$0.3990 / $0.9200 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, ti... more RoHS: Compliant Min Qty: 1 | 3507 |
|
$0.5800 / $1.4900 | Buy Now |
|
Future Electronics | 32-BIT ARM CORTEX MCUS 66-16/32-BITS MICROS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$0.3550 / $0.3950 | Buy Now |
DISTI #
86930216
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2349 | Americas - 20835 |
|
$0.3582 | Buy Now |
DISTI #
STM32C011F4P6
|
TME | IC: STM32 ARM microcontroller, 48MHz, TSSOP20, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 109 |
|
$0.5100 / $0.8200 | Buy Now |
DISTI #
STM32C011F4P6
|
Avnet Silica | ARM MCU STM32 Family STM32C0 Series Microcontrollers ARM CortexM0 32 bit 48 MHz 16 KB (Alt: STM32C01... more RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | Silica - 2664 |
|
Buy Now | |
DISTI #
STM32C011F4P6
|
EBV Elektronik | ARM MCU STM32 Family STM32C0 Series Microcontrollers ARM CortexM0 32 bit 48 MHz 16 KB (Alt: STM32C01... more RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | EBV - 1702 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32C011F4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F4P6
STMicroelectronics
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32C011F4P6 is 32 MHz.
The STM32C011F4P6 has 16 KB of flash memory.
No, the STM32C011F4P6 is a 3.3V device and should not be operated at 5V.
No, the STM32C011F4P6 does not have a built-in USB interface.
The STM32C011F4P6 has one UART.