Part Details for STM3210E-EVAL by STMicroelectronics
Overview of STM3210E-EVAL by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM3210E-EVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5113
|
Newark | Cortex-M3, F103, I2C Serial I/F, Evaluation Board, Silicon Manufacturer:Stmicroelectronics, No. Of Bits:32Bit, Silicon Family Name:Stm32F1Xx, Core Architecture:Arm, Core Sub-Architecture:Cortex-M3, Silicon Core Number:Stm32 Rohs Compliant: Yes |Stmicroelectronics STM3210E-EVAL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6438-ND
|
DigiKey | STM32 EVAL BRD Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
20 In Stock |
|
$248.7500 | Buy Now |
DISTI #
STM3210E-EVAL
|
Avnet Americas | Evaluationution Board For STM32 512K - Boxed Product (Development Kits) (Alt: STM3210E-EVAL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$288.5500 / $368.1500 | Buy Now |
|
STMicroelectronics | Evaluation board with STM32F103Zx MCU RoHS: Compliant Min Qty: 1 | 25 |
|
$243.7800 | Buy Now |
DISTI #
STM3210E-EVAL
|
Avnet Americas | Evaluationution Board For STM32 512K - Boxed Product (Development Kits) (Alt: STM3210E-EVAL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$288.5500 / $368.1500 | Buy Now |
DISTI #
STM3210E-EVAL
|
TME | Dev.kit: STM32, Assoc.circ: STM32103Z Min Qty: 1 | 0 |
|
$247.4500 / $267.8000 | RFQ |
DISTI #
STM3210E-EVAL
|
Avnet Americas | Evaluationution Board For STM32 512K - Boxed Product (Development Kits) (Alt: STM3210E-EVAL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$288.5500 / $368.1500 | Buy Now |
DISTI #
STM3210E-EVAL
|
Avnet Silica | Evaluationution Board For STM32 512K (Alt: STM3210E-EVAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |