Part Details for STM1E-SFP08 by Maxim Integrated Products
Overview of STM1E-SFP08 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM1E-SFP08
STM1E-SFP08 CAD Models
STM1E-SFP08 Part Data Attributes:
|
STM1E-SFP08
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
STM1E-SFP08
Maxim Integrated Products
Transceiver, 155Mbps(Tx), 155Mbps(Rx), SFP Connector, Panel Mount, PACKAGE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8517.62.00.50 | |
Body Breadth | 13.4 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 66.8 mm | |
Communication Standard | GR-1089, GR-253, ITU-T G.703, STM-1, STS-3 | |
Connection Type | SFP CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Return Loss-Min | 15 dB | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for STM1E-SFP08
This table gives cross-reference parts and alternative options found for STM1E-SFP08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1E-SFP08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM1E-SFP02 | Transceiver, 155Mbps(Tx), 155Mbps(Rx), SFP Connector, Panel Mount, PACKAGE | Maxim Integrated Products | STM1E-SFP08 vs STM1E-SFP02 |