-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1818RWX7F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0872
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics STM1818RWX7F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2640 | Buy Now |
DISTI #
497-4974-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4685 In Stock |
|
$0.3688 / $0.8400 | Buy Now |
DISTI #
STM1818RWX7F
|
Avnet Americas | Processor Supervisor 2.55V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1818RWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel |
6000 |
|
$0.2633 | Buy Now |
DISTI #
STM1818RWX7F
|
Avnet Americas | Processor Supervisor 2.55V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1818RWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2801 / $0.2992 | Buy Now |
DISTI #
511-STM1818RWX7F
|
Mouser Electronics | Supervisory Circuits 2.55VRST Active Low Open Drain reset RoHS: Compliant | 4623 |
|
$0.3590 / $0.6600 | Buy Now |
DISTI #
V72:2272_06561074
|
Arrow Electronics | Processor Supervisor 2.55V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2308 Container: Cut Strips | Americas - 98 |
|
$0.3143 / $0.4432 | Buy Now |
|
STMicroelectronics | Low power reset circuit RoHS: Compliant Min Qty: 1 | 4638 |
|
$0.3600 / $0.6500 | Buy Now |
|
Future Electronics | STM1818 Series 2.55 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
66958183
|
Verical | Processor Supervisor 2.55V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2308 | Americas - 98 |
|
$0.3143 / $0.3813 | Buy Now |
|
Bristol Electronics | 3762 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1818RWX7F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1818RWX7F
STMicroelectronics
Low power reset circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
The recommended operating voltage range for the STM1818RWX7F is 1.8V to 3.6V.
The STM1818RWX7F has a built-in POR and BOR circuitry. The POR is triggered when the voltage supply drops below 1.4V, and the BOR is triggered when the voltage supply drops below 1.7V. You can use external resistors and capacitors to adjust the reset threshold and delay.
The STM1818RWX7F supports a maximum clock frequency of 32 MHz.
The WDT is used to reset the microcontroller in case of a software fault. You can enable the WDT by setting the WDTE bit in the WDTCSR register. The WDT timeout period can be set using the WDP bits in the WDTCSR register.
The internal oscillator is a 16 MHz RC oscillator that can be used as a clock source for the microcontroller. It can be enabled by setting the CKSEL bits in the CLKPR register.