-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7633
|
Newark | Voltage Detector, 5.5V, Sot-23-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:150Ms, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM1815SWX7F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5206 |
|
$0.4680 / $1.4400 | Buy Now |
DISTI #
497-4968-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11888 In Stock |
|
$0.4950 / $1.2800 | Buy Now |
DISTI #
STM1815SWX7F
|
Avnet Americas | Processor Supervisor 2.88V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1815SWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2606 / $0.2718 | Buy Now |
DISTI #
511-STM1815SWX7F
|
Mouser Electronics | Supervisory Circuits 2.88VRST Active Low Push-Pull Reset RoHS: Compliant | 3160 |
|
$0.5140 / $1.2800 | Buy Now |
DISTI #
E02:0323_00214281
|
Arrow Electronics | Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2247 | Europe - 3000 |
|
$0.2585 / $0.2665 | Buy Now |
DISTI #
V72:2272_06561066
|
Arrow Electronics | Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2322 Container: Cut Strips | Americas - 2720 |
|
$0.3702 / $0.6222 | Buy Now |
|
STMicroelectronics | Low power reset circuit RoHS: Compliant Min Qty: 1 | 3160 |
|
$0.7200 / $1.2500 | Buy Now |
|
Future Electronics | STM1815 Series 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Future Electronics | STM1815 Series 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
66367686
|
Verical | Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 3000 |
|
$0.2582 / $0.2662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1815SWX7F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1815SWX7F
STMicroelectronics
Low power reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.88V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1815SWX7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1815SWX7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1815-10UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | STM1815SWX7F vs MIC1815-10UY-TR |