-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1811MWX7F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7632
|
Newark | Voltage Detector, 5.5V, Sot-23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.6800 | Buy Now |
DISTI #
26AM4868
|
Newark | Legacy 71 |Stmicroelectronics STM1811MWX7F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
497-4962-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2375 In Stock |
|
$0.3498 / $0.8000 | Buy Now |
DISTI #
STM1811MWX7F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 150 ms, 4.37 V, 3 Pins, SOT-23 - Tape and ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel |
3000 |
|
$0.2064 / $0.2335 | Buy Now |
DISTI #
511-STM1811MWX7F
|
Mouser Electronics | Supervisory Circuits 4.37VRST Active Low Open Drain reset RoHS: Compliant | 2982 |
|
$0.3400 / $0.4700 | Buy Now |
DISTI #
V36:1790_06561060
|
Arrow Electronics | Processor Supervisor 4.37V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2320 | Americas - 3000 |
|
$0.1090 / $0.2237 | Buy Now |
DISTI #
V79:2366_27121569
|
Arrow Electronics | Processor Supervisor 4.37V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1150 | Americas - 4 |
|
Buy Now | |
DISTI #
V72:2272_06561060
|
Arrow Electronics | Processor Supervisor 4.37V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1150 Container: Cut Strips | Americas - 1 |
|
$0.1249 | Buy Now |
|
STMicroelectronics | Low power reset circuit RoHS: Compliant Min Qty: 1 | 2982 |
|
$0.3300 / $0.4400 | Buy Now |
|
Future Electronics | STM1811 Series 4.37 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
3000 Reel |
|
$0.2500 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1811MWX7F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1811MWX7F
STMicroelectronics
Low power reset circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
The recommended operating voltage range for the STM1811MWX7F is 1.8V to 3.6V.
To ensure reliable data retention, it is recommended to follow the recommended storage conditions, avoid exposure to extreme temperatures, and use a suitable capacitor to filter out noise on the power supply.
The maximum clock frequency supported by the STM1811MWX7F is 20 MHz.
The HOLD pin is used to pause the device during a write operation. To handle the HOLD pin, connect it to VCC or use a pull-up resistor to ensure it is not left floating.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is write-protected.