Part Details for STM1645-10 by STMicroelectronics
Results Overview of STM1645-10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1645-10 Information
STM1645-10 by STMicroelectronics is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for STM1645-10
STM1645-10 CAD Models
STM1645-10 Part Data Attributes
|
STM1645-10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1645-10
STMicroelectronics
1625MHz - 1665MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE H150, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MT,2.3X0.8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 30 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1665 MHz | |
Operating Frequency-Min | 1625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLANGE MT,2.3X0.8 | |
Power Supplies | 18,28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | BIPOLAR | |
VSWR-Max | 2 |