Part Details for STM1300/230/110V by Breve Tufvassons sp z o o
Overview of STM1300/230/110V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46110V-DIP | Renesas Electronics Corporation | GreenPAK SLG46110 20-pin DIP Prototyping Board | |
SLG46110V-SKT | Renesas Electronics Corporation | GreenPAK SLG46110 Development Kit with Socket Adapter | |
SLG46110V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-Signal Matrix |
Price & Stock for STM1300/230/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM1300/110V
|
TME | Transformer: mains, 1300VA, 230VAC, 110V, Leads: terminal block Min Qty: 1 | 3 |
|
$262.9500 / $303.4000 | Buy Now |