-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1061N19WX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2768
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STM1061N19WX6F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 / $0.7900 | Buy Now |
DISTI #
497-7491-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5271 In Stock |
|
$0.3417 / $0.7900 | Buy Now |
DISTI #
STM1061N19WX6F
|
Avnet Americas | Processor Supervisor 1.9V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N19WX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2569 / $0.2732 | Buy Now |
DISTI #
511-STM1061N19WX6F
|
Mouser Electronics | Supervisory Circuits Low Power Voltage Detector RoHS: Compliant | 15362 |
|
$0.3320 / $0.5200 | Buy Now |
DISTI #
E02:0323_00214208
|
Arrow Electronics | Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2507 | Europe - 21000 |
|
$0.3245 / $0.3537 | Buy Now |
DISTI #
V79:2366_19875547
|
Arrow Electronics | Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 1667 |
|
$0.1813 | Buy Now |
DISTI #
V79:2366_26968349
|
Arrow Electronics | Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 1649 |
|
$0.3885 | Buy Now |
DISTI #
70390892
|
RS | STM1061N19WX6F, Voltage Detector 1.938V max., 3-Pin SOT-23 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.3000 | RFQ |
|
STMicroelectronics | Low Power Voltage Detector RoHS: Compliant Min Qty: 1 | 15362 |
|
$0.3300 / $0.5100 | Buy Now |
DISTI #
88037336
|
Verical | Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 21000 |
|
$0.3238 / $0.3529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N19WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N19WX6F
STMicroelectronics
Low Power Voltage Detector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N19WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N19WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1061N48WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N19WX6F vs STM1061N48WX6F |
STM1061N38WX6F | STMicroelectronics | $0.6377 | Low Power Voltage Detector | STM1061N19WX6F vs STM1061N38WX6F |
STM1061N29WX6F | STMicroelectronics | $0.4550 | Low Power Voltage Detector | STM1061N19WX6F vs STM1061N29WX6F |
STM1061N20WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N19WX6F vs STM1061N20WX6F |
STM1061N49WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N19WX6F vs STM1061N49WX6F |
STM1061N21WX6F | STMicroelectronics | $0.2832 | Low Power Voltage Detector | STM1061N19WX6F vs STM1061N21WX6F |
STM1061N45WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N19WX6F vs STM1061N45WX6F |
STM1061N34WX6F | STMicroelectronics | $0.4019 | Low Power Voltage Detector | STM1061N19WX6F vs STM1061N34WX6F |
STM1061N25WX6F | STMicroelectronics | $0.5376 | Low Power Voltage Detector | STM1061N19WX6F vs STM1061N25WX6F |
STM1061N32WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N19WX6F vs STM1061N32WX6F |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power dissipation at high temperatures.
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V, but it's recommended to keep it within the supply voltage to prevent latch-up.
Use ESD protection devices, such as TVS diodes, on the input lines, and follow proper PCB design guidelines for ESD protection. Also, handle the device by the body or use an anti-static wrist strap.
Power up the device in the following sequence: VCC, then input signals, and finally the clock signal. This ensures proper device initialization and prevents latch-up.