-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3568
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics STM1001SWX6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 835 |
|
$0.0860 | Buy Now |
DISTI #
28AC3320
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics STM1001SWX6F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
497-6568-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8523 In Stock |
|
$0.4245 / $0.9600 | Buy Now |
DISTI #
STM1001SWX6F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23 - Tape and Reel (Alt: STM1001SWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4675 | Buy Now |
DISTI #
26M3568
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 26M3568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 835 Partner Stock |
|
$0.7620 / $1.1800 | Buy Now |
DISTI #
STM1001SWX6F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 210 ms, 3 Pins, SOT-23 - Tape and Reel (Alt: STM1001SWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3323 | Buy Now |
DISTI #
511-STM1001SWX6F
|
Mouser Electronics | Supervisory Circuits RESET CIRCUIT RoHS: Compliant | 6208 |
|
$0.3990 / $0.8400 | Buy Now |
DISTI #
V79:2366_17792588
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2116 | Americas - 8738 |
|
$0.2588 / $0.3775 | Buy Now |
DISTI #
V72:2272_06547699
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1788 |
|
$0.3813 / $0.5416 | Buy Now |
|
STMicroelectronics | Reset circuit RoHS: Compliant Min Qty: 1 | 6208 |
|
$0.5100 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1001SWX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1001SWX6F
STMicroelectronics
Reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1001SWX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1001SWX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM1001SBWX6F | Reset circuit | STMicroelectronics | STM1001SWX6F vs STM1001SBWX6F |