-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6981
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STM1001SBWX6F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3084 |
|
$0.5440 / $1.4600 | Buy Now |
DISTI #
97Y9567
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM1001SBWX6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
497-19313-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8559 In Stock |
|
$0.4971 / $1.3300 | Buy Now |
DISTI #
STM1001SBWX6F
|
Avnet Americas | Processor Supervisor 2.93V 3V/3.3V/5V 3-Pin SOT-23 T/R - Bulk (Alt: STM1001SBWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4843 / $0.5052 | Buy Now |
DISTI #
511-STM1001SBWX6F
|
Mouser Electronics | Supervisory Circuits Reset circuit RoHS: Compliant | 2664 |
|
$0.4970 / $1.3300 | Buy Now |
|
STMicroelectronics | Reset circuit RoHS: Compliant Min Qty: 1 | 2664 |
|
$0.4900 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4630 | Buy Now |
|
Rochester Electronics | STM1001 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 2820 |
|
$0.5915 / $0.6959 | Buy Now |
DISTI #
STM1001SBWX6F
|
Avnet Silica | Processor Supervisor 2.93V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: STM1001SBWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
STM1001SBWX6F
|
EBV Elektronik | Processor Supervisor 2.93V 3V/3.3V/5V 3-Pin SOT-23 T/R (Alt: STM1001SBWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1001SBWX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1001SBWX6F
STMicroelectronics
Reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1001SBWX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1001SBWX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC803-29D2VM3-TR | IC,VOLT DETECTOR,FIXED,+2.93V,TO-236,3PIN,PLASTIC | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D2VM3-TR |
MIC803-29D3VC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D3VC3 |
MIC803-29D2VC3-TR | IC,VOLT DETECTOR,FIXED,+2.93V,TSSOP,3PIN,PLASTIC | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D2VC3-TR |
MIC803-29D3VM3-TR | IC,VOLT DETECTOR,FIXED,+2.93V,TO-236,3PIN,PLASTIC | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D3VM3-TR |
MIC803-29D2VC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D2VC3 |
MIC803-29D4VM3-TR | IC,VOLT DETECTOR,FIXED,+2.93V,TO-236,3PIN,PLASTIC | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D4VM3-TR |
MIC803-29D4VM3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D4VM3 |
MIC803-29D3VC3-TR | IC,VOLT DETECTOR,FIXED,+2.93V,TSSOP,3PIN,PLASTIC | Microchip Technology Inc | STM1001SBWX6F vs MIC803-29D3VC3-TR |