Part Details for STM065M6HN by TE Connectivity
Overview of STM065M6HN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM065M6HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5011
|
Newark | Stm065M6Hn = Thru-Hole Rohs Compliant: No |Nanonics Te Connectivity STM065M6HN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,045.4100 / $1,105.1500 | Buy Now |
DISTI #
STM065M6HN-ND
|
DigiKey | CONN D-TYPE RCPT 65POS R/A SLDR Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,003.0690 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 65 POS 1.27mm Solder ST Thru-Hole |
1 Partner Stock |
|
$1,065.3300 / $1,109.0300 | Buy Now |
DISTI #
80331005
|
Verical | Conn D-Subminiature F 65 POS 1.27mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,028.9800 | Buy Now |
DISTI #
STM065M6HN-TEC-0
|
TME | STM065M6HN Min Qty: 1 | 1 |
|
$1,193.9565 | Buy Now |
DISTI #
C1S757102645142
|
Chip1Stop | Conn Rectangular F 65 POS 1.27mm Solder ST Thru-Hole RoHS: Not Compliant | 1 |
|
$973.0000 | Buy Now |
|
Master Electronics | Conn Rectangular F 65 POS 1.27mm Solder ST Thru-Hole |
1 Partner Stock |
|
$1,065.3300 / $1,109.0300 | Buy Now |
Part Details for STM065M6HN
STM065M6HN CAD Models
STM065M6HN Part Data Attributes
|
STM065M6HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM065M6HN
TE Connectivity
FFC/FPC Connector, 65 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZATION AVAILABLE, GOLDBORE | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.63 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 |