Part Details for STM051SC2DC018Q by TE Connectivity
Overview of STM051SC2DC018Q by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM051SC2DC018Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4967
|
Newark | Stm051Sc2Dc018Q = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM051SC2DC018Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.8700 | Buy Now |
DISTI #
STM051SC2DC018Q-ND
|
DigiKey | STM051SC2DC018Q = WDUALOBE Min Qty: 25 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$521.8980 | Buy Now |
DISTI #
571-STM051SC2DC018Q
|
Mouser Electronics | Specialized Cables STM051SC2DC018Q WDUALOBE RoHS: Compliant | 0 |
|
$541.2900 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature 0.457m 30AWG D-Subminiature RCP 51 POS RoHS: Compliant |
3 In Stock 10 On Order |
|
$551.8400 / $604.6800 | Buy Now |
DISTI #
61364384
|
Verical | Conn Nano-D F 51 POS 0.64mm Crimp ST Cable Mount 51 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 2 |
|
$728.3120 / $786.0840 | Buy Now |
|
Master Electronics | Conn D-Subminiature 0.457m 30AWG D-Subminiature RCP 51 POS RoHS: Compliant |
3 In Stock 10 On Order |
|
$551.8400 / $604.6800 | Buy Now |
Part Details for STM051SC2DC018Q
STM051SC2DC018Q CAD Models
STM051SC2DC018Q Part Data Attributes
|
STM051SC2DC018Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM051SC2DC018Q
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 51 | |
Wire Size-Max | 30 AWG |