There are no models available for this part yet.
Overview of STM037PC2DM020N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM037PC2DM020N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3383
|
Newark | Stm037Pc2Dm020N = Wdualobe |Nanonics Te Connectivity STM037PC2DM020N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.5100 / $405.9000 | Buy Now |
CAD Models for STM037PC2DM020N by TE Connectivity
Part Data Attributes for STM037PC2DM020N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
30 AWG
|
Alternate Parts for STM037PC2DM020N
This table gives cross-reference parts and alternative options found for STM037PC2DM020N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC2DM020N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS037PC2DT006T | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs USS037PC2DT006T |
STM037PC2DC036Q | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs STM037PC2DC036Q |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 1-1589827-9 |
3-1589456-3 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 3-1589456-3 |
SSM037PC2DC015N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs SSM037PC2DC015N |
5-1589472-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 5-1589472-7 |
4-1589475-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 4-1589475-7 |
STL037PC2DC012M | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs STL037PC2DC012M |
6-1589472-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 6-1589472-0 |
1589455-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DM020N vs 1589455-1 |