Part Details for STM037M5PQ by TE Connectivity
Overview of STM037M5PQ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM037M5PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4813
|
Newark | Stm037M5Pq = Thru-Hole Rohs Compliant: No |Nanonics Te Connectivity STM037M5PQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.5000 / $596.7500 | Buy Now |
DISTI #
A130974-ND
|
DigiKey | CONN D-TYPE RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$566.0670 / $610.8600 | Buy Now |
DISTI #
571-STM037M5PQ
|
Mouser Electronics | Rectangular MIL Spec Connectors STM037M5PQ THRU-HOLE RoHS: Not Compliant | 0 |
|
$554.4100 | Order Now |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$469.2400 / $1,142.4300 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$469.2400 / $1,142.4300 | Buy Now |
Part Details for STM037M5PQ
STM037M5PQ CAD Models
STM037M5PQ Part Data Attributes:
|
STM037M5PQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037M5PQ
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.047, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.308 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.047 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for STM037M5PQ
This table gives cross-reference parts and alternative options found for STM037M5PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037M5PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM037L2AQ | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM037M5PQ vs SSM037L2AQ |
4-1589469-2 | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM037M5PQ vs 4-1589469-2 |
STM037L8HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs STM037L8HN |
STM037L44SN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs STM037L44SN |
1589483-2 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs 1589483-2 |
1589743-7 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs 1589743-7 |
STL037L4HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs STL037L4HN |
1-1589809-6 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | STM037M5PQ vs 1-1589809-6 |
STM037L2SN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM037M5PQ vs STM037L2SN |
STM037M6IQ | D Nanominiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.047, Receptacle | TE Connectivity | STM037M5PQ vs STM037M6IQ |