There are no models available for this part yet.
Overview of STM03711378PCQ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM03711378PCQ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC4395
|
Newark | Stm03711378Pcq = Smt Conn |Nanonics Te Connectivity STM03711378PCQ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$391.8700 / $429.8600 | Buy Now | |
DISTI #
08H4882
|
Newark | Stm03711378Pcq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM03711378PCQ RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.9100 / $392.1000 | Buy Now | |
DISTI #
2266-STM03711378PCQ-ND
|
DigiKey | CONN D-TYPE PLUG 37POS SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$396.8100 | Buy Now | |
DISTI #
STM03711378PCQ-ND
|
DigiKey | CONN D-TYPE PLUG 37POS SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.9354 | Buy Now | |
DISTI #
71710532
|
RS | TE, A&D Connectors, Relay, STM03711378PCQ = SMT CONN | TE Connectivity STM03711378PCQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$491.8000 | RFQ | |
Onlinecomponents.com | Conn Rectangular M 37 POS 0.64mm Crimp ST Cable Mount |
7 Partner Stock |
|
$370.0100 / $387.0400 | Buy Now | ||
DISTI #
C1S757107214743
|
Chip1Stop | Conn Rectangular M 37 POS 0.64mm Crimp ST Cable Mount RoHS: Not Compliant | 7 |
|
$429.0000 / $446.0000 | Buy Now | |
Master Electronics | Conn Rectangular M 37 POS 0.64mm Crimp ST Cable Mount |
7 Partner Stock |
|
$370.0100 / $387.0400 | Buy Now |
CAD Models for STM03711378PCQ by TE Connectivity
Part Data Attributes for STM03711378PCQ by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
37
|
Alternate Parts for STM03711378PCQ
This table gives cross-reference parts and alternative options found for STM03711378PCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM03711378PCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN1-37P-0BT902 | D Nanominiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs CMN1-37P-0BT902 |
890-001-37PT-0A2-12J | D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | STM03711378PCQ vs 890-001-37PT-0A2-12J |
CMN1-37P-TAT903 | D Nanominiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs CMN1-37P-TAT903 |
CMN2-37P-0GT201 | D Nanominiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs CMN2-37P-0GT201 |
891-002-37PS-0B2-12J | D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | STM03711378PCQ vs 891-002-37PS-0B2-12J |
CMN2-37P-TBG903 | D Nanominiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs CMN2-37P-TBG903 |
891-002-37PT-2B2-18J | D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | STM03711378PCQ vs 891-002-37PT-2B2-18J |
891-001-37PA2-0A7-18T | D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | STM03711378PCQ vs 891-001-37PA2-0A7-18T |
CMN1-37P-TAH302 | D Nanominiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs CMN1-37P-TAH302 |
BRN1-37P-TB2 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | STM03711378PCQ vs BRN1-37P-TB2 |