Part Details for STM009SC2DC060Q by TE Connectivity
Overview of STM009SC2DC060Q by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STM009SC2DC060Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1589476-5
|
TTI | Headers & Wire Housings STM009SC2DC060Q RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$290.8900 | Buy Now |
Part Details for STM009SC2DC060Q
STM009SC2DC060Q CAD Models
STM009SC2DC060Q Part Data Attributes
|
STM009SC2DC060Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009SC2DC060Q
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM009SC2DC060Q
This table gives cross-reference parts and alternative options found for STM009SC2DC060Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009SC2DC060Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589457-8 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM009SC2DC060Q vs 1589457-8 |
STL009SC3DX024N | D Nanominiature Connector, 9 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | STM009SC2DC060Q vs STL009SC3DX024N |
SSM009SC2DM012 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs SSM009SC2DM012 |
3-1589449-7 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs 3-1589449-7 |
5-1589476-1 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs 5-1589476-1 |
3-1589449-3 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs 3-1589449-3 |
2-1589449-7 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs 2-1589449-7 |
USS009SC2DX012 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs USS009SC2DX012 |
3-1589457-8 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM009SC2DC060Q vs 3-1589457-8 |
5-1589476-3 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STM009SC2DC060Q vs 5-1589476-3 |