Part Details for STLSMD30-63-SGU by MPE-Garry GmbH
Overview of STLSMD30-63-SGU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STLSMD30-63-SGU
STLSMD30-63-SGU CAD Models
STLSMD30-63-SGU Part Data Attributes
|
STLSMD30-63-SGU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STLSMD30-63-SGU
MPE-Garry GmbH
Board Connector, 63 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.116 inch | |
Body Length | 6.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 63 |
Alternate Parts for STLSMD30-63-SGU
This table gives cross-reference parts and alternative options found for STLSMD30-63-SGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLSMD30-63-SGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-163-00-206101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 350-10-163-00-206101 |
353-10-163-00-001101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 353-10-163-00-001101 |
800-80-063-30-001101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 800-80-063-30-001101 |
800-10-063-20-004101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 800-10-063-20-004101 |
413-3-020-0-NFX-XT0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | STLSMD30-63-SGU vs 413-3-020-0-NFX-XT0 |
413-3-020-0-NSX-XR0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | STLSMD30-63-SGU vs 413-3-020-0-NSX-XR0 |
800-80-063-20-004101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 800-80-063-20-004101 |
350-80-163-00-206101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 350-80-163-00-206101 |
800-10-063-30-001101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 800-10-063-30-001101 |
800-V3-063-30-001101 | Board Connector, 63 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STLSMD30-63-SGU vs 800-V3-063-30-001101 |