-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA ultra-low quiescent current LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLQ020C33R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0477
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Sot323-5 Rohs Compliant: Yes |Stmicroelectronics STLQ020C33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.2650 / $0.5700 | Buy Now |
DISTI #
497-STLQ020C33RCT-ND
|
DigiKey | IC REG LIN 3.3V 200MA SOT-323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17956 In Stock |
|
$0.2346 / $0.5700 | Buy Now |
DISTI #
STLQ020C33R
|
Avnet Americas | LDO Regulator 3.3V 200mA 5-Pin SOT-323 T/R - Tape and Reel (Alt: STLQ020C33R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.2309 | Buy Now |
DISTI #
511-STLQ020C33R
|
Mouser Electronics | LDO Voltage Regulators 200 mA ultra-low quiescent current LDO RoHS: Compliant | 18206 |
|
$0.2310 / $0.5700 | Buy Now |
|
STMicroelectronics | 200 mA ultra-low quiescent current LDO RoHS: Compliant Min Qty: 1 | 18206 |
|
$0.2700 / $0.5600 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Rochester Electronics | STLQ020 - 200 mA ultra-low quiescent LDO RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$0.2502 / $0.2944 | Buy Now |
DISTI #
STLQ020C33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT323-5L Min Qty: 1 | 2762 |
|
$0.3080 / $0.7890 | Buy Now |
DISTI #
STLQ020C33R
|
Avnet Silica | LDO Regulator 33V 200mA 5Pin SOT323 TR (Alt: STLQ020C33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
STLQ020C33R
|
EBV Elektronik | LDO Regulator 33V 200mA 5Pin SOT323 TR (Alt: STLQ020C33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLQ020C33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ020C33R
STMicroelectronics
200 mA ultra-low quiescent current LDO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Line Regulation-Max | 0.002805% | |
Load Regulation-Max | 0.032835% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |