Part Details for STLQ015XG28R by STMicroelectronics
Overview of STLQ015XG28R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLQ015XG28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STLQ015XG28R
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-666 T/R - Tape and Reel (Alt: STLQ015XG28R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for STLQ015XG28R
STLQ015XG28R CAD Models
STLQ015XG28R Part Data Attributes
|
STLQ015XG28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ015XG28R
STMicroelectronics
150 mA - ultra low quiescent current linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOT-666, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.55 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for STLQ015XG28R
This table gives cross-reference parts and alternative options found for STLQ015XG28R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLQ015XG28R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP583XV28T2G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.8 V; Active High w/Enable, SOT-563, 6 LEAD, 4000-REEL | STLQ015XG28R vs NCP583XV28T2G |
BH28PB1WHFV-TR | ROHM Semiconductor | $0.4357 | Fixed Positive LDO Regulator, 2.9V, 0.6V Dropout, CMOS, PDSO5, HVSOF-5 | STLQ015XG28R vs BH28PB1WHFV-TR |
NCP582DXV28T2G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL | STLQ015XG28R vs NCP582DXV28T2G |
NCP582LXV28T2G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active Low, SOT-563, 6 LEAD, 4000-REEL | STLQ015XG28R vs NCP582LXV28T2G |