-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-precision digital temperature sensor and thermal watchdog
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLM75M2F by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7766
|
Newark | Temperature Sensor, 0.5Deg C, Soic-8, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$0.5220 / $1.0500 | Buy Now |
DISTI #
497-6926-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2527 In Stock |
|
$0.4736 / $1.0500 | Buy Now |
DISTI #
STLM75M2F
|
Avnet Americas | Temperature Sensor IC, Digital, Open Drain, ? 3 ?C, -55 ?C to 125 ?C, 8 Pins, SOIC - Tape and Reel (... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4262 / $0.4445 | Buy Now |
DISTI #
STLM75M2F
|
Avnet Americas | Temperature Sensor IC, Digital, Open Drain, ? 3 ?C, -55 ?C to 125 ?C, 8 Pins, SOIC - Tape and Reel (... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4262 / $0.4445 | Buy Now |
DISTI #
511-STLM75M2F
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Snsr Thermal Watchdog RoHS: Compliant | 4089 |
|
$0.4850 / $1.0500 | Buy Now |
DISTI #
V36:1790_06561037
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2340 | Americas - 12500 |
|
$0.4575 / $0.4816 | Buy Now |
|
STMicroelectronics | High-precision digital temperature sensor and thermal watchdog RoHS: Compliant Min Qty: 1 | 3739 |
|
$0.5300 / $1.0300 | Buy Now |
DISTI #
73475350
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2340 | Americas - 12500 |
|
$0.4575 / $0.4816 | Buy Now |
|
Bristol Electronics | 1941 |
|
RFQ | ||
|
Bristol Electronics | 390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLM75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLM75M2F
STMicroelectronics
High-precision digital temperature sensor and thermal watchdog
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 2.8 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STLM75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLM75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STLM75M2E | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STLM75M2F vs STLM75M2E |
The STLM75M2F can operate from -40°C to 150°C, but the accuracy of the temperature measurement is guaranteed from -20°C to 100°C.
The STLM75M2F has an accuracy of ±2°C from -20°C to 100°C, and ±3°C from -40°C to 150°C.
The conversion time of the STLM75M2F is 150 ms maximum.
Yes, the STLM75M2F can be used in a multi-drop bus configuration, but each device must have a unique address.
The power consumption of the STLM75M2F is 1.5 μA typical in shutdown mode, and 150 μA typical in active mode.