-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED power supply for large display backlight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6978
|
Newark | Led Driver, Boost, Qfn-8, Device Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:37V, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Stmicroelectronics STLD40DPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3892 |
|
$0.7870 / $0.9180 | Buy Now |
DISTI #
25R9422
|
Newark | Ic, Led Driver, Qfn, Device Topology:Boost, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:37V, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics STLD40DPUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86AK6491
|
Newark | Led Driver, Boost, 0.02A, Qfn Rohs Compliant: Yes |Stmicroelectronics STLD40DPUR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7480 / $0.7630 | Buy Now |
DISTI #
497-8927-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20MA 8QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4519 In Stock |
|
$0.7130 / $1.7000 | Buy Now |
DISTI #
07AH6978
|
Avnet Americas | LED Driver DC/DC, Boost (Step Up), Non Isolated, 3 V to 5.5 V, 20 mA, 37 V,8 Pins, QFN-EP - Product that comes on tape, but is not reeled (Alt: 07AH6978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3892 Partner Stock |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
STLD40DPUR
|
Avnet Americas | LED Driver DC/DC, Boost (Step Up), Non Isolated, 3 V to 5.5 V, 20 mA, 37 V,8 Pins, QFN-EP - Tape and Reel (Alt: STLD40DPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7073 / $0.7472 | Buy Now |
DISTI #
511-STLD40DPUR
|
Mouser Electronics | LED Lighting Drivers White LED pwr supply large dis backlight RoHS: Compliant | 51488 |
|
$0.7040 / $1.3700 | Buy Now |
DISTI #
V36:1790_06561025
|
Arrow Electronics | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2250 | Americas - 9000 |
|
$0.6833 | Buy Now |
DISTI #
V72:2272_06561025
|
Arrow Electronics | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2233 Container: Cut Strips | Americas - 8793 |
|
$0.7314 / $0.8309 | Buy Now |
DISTI #
E02:0323_01814813
|
Arrow Electronics | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | Europe - 3000 |
|
$0.7007 / $0.7103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLD40DPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD40DPUR
STMicroelectronics
White LED power supply for large display backlight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Nom | 38 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STLD40DPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLD40DPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65131TRGERQ1 | Automotive split-rail converter with dual, positive and negative outputs (750mA typ) 24-VQFN -40 to 105 | Texas Instruments | STLD40DPUR vs TPS65131TRGERQ1 |
TPS65131RGE | 2.2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, QFN-24 | Texas Instruments | STLD40DPUR vs TPS65131RGE |
TPS65131RGERG4 | Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85 | Texas Instruments | STLD40DPUR vs TPS65131RGERG4 |
TPS65131RGET | Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85 | Texas Instruments | STLD40DPUR vs TPS65131RGET |