Part Details for STLD125N4F6AG by STMicroelectronics
Overview of STLD125N4F6AG by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLD125N4F6AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4243
|
Newark | Lv Mosfet Trench |Stmicroelectronics STLD125N4F6AG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17147-1-ND
|
DigiKey | MOSFET N-CH 40V 120A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2688 / $2.7200 | Buy Now |
DISTI #
STLD125N4F6AG
|
Avnet Americas | PTD LOW VOLTAGE - Bulk (Alt: STLD125N4F6AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4159 / $1.4768 | Buy Now |
DISTI #
511-STLD125N4F6AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 40 V, 2.4 mOhm typ 120 A STripFET F6 Power MOSFET RoHS: Compliant | 2496 |
|
$1.2600 / $2.7100 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 dual side cooling package RoHS: Compliant Min Qty: 1 | 2496 |
|
$1.6100 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 40V 120A POWERFLAT | 2496 |
|
RFQ | |
DISTI #
STLD125N4F6AG
|
Avnet Silica | PTD LOW VOLTAGE (Alt: STLD125N4F6AG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STLD125N4F6AG
STLD125N4F6AG CAD Models
STLD125N4F6AG Part Data Attributes
|
STLD125N4F6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD125N4F6AG
STMicroelectronics
Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 dual side cooling package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | PowerFLAT 5x6 Dual Side Cooling | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 101 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |