Part Details for STLC5465B by STMicroelectronics
Overview of STLC5465B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLC5465B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 160 Pin, Plastic, QFP | 122 |
|
$24.1500 / $27.3000 | Buy Now |
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 160 Pin, Plastic, QFP | 5 |
|
$51.3000 / $54.0000 | Buy Now |
Part Details for STLC5465B
STLC5465B CAD Models
STLC5465B Part Data Attributes
|
STLC5465B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLC5465B
STMicroelectronics
SPECIALTY TELECOM CIRCUIT, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |