Part Details for STLC4560 by STMicroelectronics
Results Overview of STLC4560 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLC4560 Information
STLC4560 by STMicroelectronics is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for STLC4560
STLC4560 CAD Models
STLC4560 Part Data Attributes
|
STLC4560
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLC4560
STMicroelectronics
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA240, 8.50 X 8 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LFBGA-240
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8.50 X 8 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LFBGA-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 54000 Mbps | |
JESD-30 Code | R-PBGA-B240 | |
Length | 8.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 240 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,15X16,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for STLC4560
This table gives cross-reference parts and alternative options found for STLC4560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLC4560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STLC4560 | ST-Ericsson | Check for Price | RF and Baseband Circuit, PBGA240, 8.50 X 8 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LFBGA-240 | STLC4560 vs STLC4560 |