-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.007 Ohm typ., 70 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL90N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0201
|
Newark | Mosfet, N-Ch, 100V, 70A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:100V, Contin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.3430 | Buy Now |
DISTI #
86AK6502
|
Newark | Mosfet, N-Ch, 100V, 70A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL90N10F7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4400 / $1.4700 | Buy Now |
DISTI #
497-13969-1-ND
|
DigiKey | MOSFET N-CH 100V 70A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1855 In Stock |
|
$0.6550 / $1.0800 | Buy Now |
DISTI #
STL90N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 70A 8-Pin PowerFlat T/R - Tape and Reel (Alt: STL90N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6550 / $0.6995 | Buy Now |
DISTI #
STL90N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 70A 8-Pin PowerFlat T/R - Tape and Reel (Alt: STL90N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6550 / $0.6995 | Buy Now |
DISTI #
511-STL90N10F7
|
Mouser Electronics | MOSFETs N-CH 100V 0.009Ohm 16A STripFET VII RoHS: Compliant | 606 |
|
$0.6540 / $0.9400 | Buy Now |
DISTI #
V36:1790_06561018
|
Arrow Electronics | Trans MOSFET N-CH 100V 70A 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2335 | Americas - 18000 |
|
$0.6277 / $0.6388 | Buy Now |
DISTI #
E02:0323_07296581
|
Arrow Electronics | Trans MOSFET N-CH 100V 70A 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2432 | Europe - 6000 |
|
$0.6790 / $0.6910 | Buy Now |
DISTI #
V72:2272_06561018
|
Arrow Electronics | Trans MOSFET N-CH 100V 70A 8-Pin Power Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2922 |
|
$0.9694 / $1.0683 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.007 Ohm typ., 70 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 606 |
|
$0.7800 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL90N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL90N10F7
STMicroelectronics
N-channel 100 V, 0.007 Ohm typ., 70 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |